Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

VJ0805Y331MXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y331MXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y331MXXCW1BC |
Description | CAP CER 330PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y331MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y331KXACW1BC | Vishay Vitramon | 4.051 | 720-1765-1-ND | 0,14000 € | Upgrade |
| VJ0805Y331KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y331KXAPW1BC-ND | 0,03401 € | Upgrade |
| VJ0805Y331KXBCW1BC | Vishay Vitramon | 0 | VJ0805Y331KXBCW1BC-ND | 0,04950 € | Upgrade |
| VJ0805Y331KXBPW1BC | Vishay Vitramon | 0 | VJ0805Y331KXBPW1BC-ND | 0,04398 € | Upgrade |
| VJ0805Y331KXXCW1BC | Vishay Vitramon | 0 | VJ0805Y331KXXCW1BC-ND | 0,03860 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03860 € | 154,40 € |
| Unit Price without VAT: | 0,03860 € |
|---|---|
| Unit Price with VAT: | 0,04593 € |



