Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224KXXMT

DigiKey Part Number
720-VJ0805Y224KXXMTTR-ND - Tape & Reel (TR)
720-VJ0805Y224KXXMTCT-ND - Cut Tape (CT)
720-VJ0805Y224KXXMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y224KXXMT
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y224KXXMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19340 €9,67 €
1000,17340 €17,34 €
5000,14126 €70,63 €
1.0000,12936 €129,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11622 €348,66 €
6.0000,10819 €649,14 €
9.0000,10152 €913,68 €
15.0000,09882 €1.482,30 €
21.0000,09853 €2.069,13 €
30.0000,09604 €2.881,20 €
36.0000,09591 €3.452,76 €
72.0000,09545 €6.872,40 €
75.0000,09541 €7.155,75 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €