
VJ0805Y224KXXMT | |
---|---|
DigiKey Part Number | 720-VJ0805Y224KXXMTTR-ND - Tape & Reel (TR) 720-VJ0805Y224KXXMTCT-ND - Cut Tape (CT) 720-VJ0805Y224KXXMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224KXXMT |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224KXXMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25800 € | 2,58 € |
50 | 0,19340 € | 9,67 € |
100 | 0,17340 € | 17,34 € |
500 | 0,14126 € | 70,63 € |
1.000 | 0,12936 € | 129,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11622 € | 348,66 € |
6.000 | 0,10819 € | 649,14 € |
9.000 | 0,10152 € | 913,68 € |
15.000 | 0,09882 € | 1.482,30 € |
21.000 | 0,09853 € | 2.069,13 € |
30.000 | 0,09604 € | 2.881,20 € |
36.000 | 0,09591 € | 3.452,76 € |
72.000 | 0,09545 € | 6.872,40 € |
75.000 | 0,09541 € | 7.155,75 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |