
VJ0805Y152KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y152KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y152KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y152KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y152KXAAC |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y152KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04420 € | 22,10 € |
| 1.000 | 0,03994 € | 39,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03468 € | 104,04 € |
| 6.000 | 0,03211 € | 192,66 € |
| 9.000 | 0,03027 € | 272,43 € |
| 15.000 | 0,02940 € | 441,00 € |
| 21.000 | 0,02857 € | 599,97 € |
| 30.000 | 0,02777 € | 833,10 € |
| 36.000 | 0,02739 € | 986,04 € |
| 72.000 | 0,02656 € | 1.912,32 € |
| 75.000 | 0,02604 € | 1.953,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

