Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y123KXCMP | |
|---|---|
DigiKey Part Number | VJ0805Y123KXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y123KXCMP |
Description | CAP CER 0.012UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y123KXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y123JXCAC | Vishay Vitramon | 0 | VJ0805Y123JXCAC-ND | 0,11783 € | Upgrade |
| VJ0805Y123JXCAP | Vishay Vitramon | 0 | VJ0805Y123JXCAP-ND | 0,11375 € | Upgrade |
| VJ0805Y123JXCMC | Vishay Vitramon | 0 | VJ0805Y123JXCMC-ND | 0,11783 € | Upgrade |
| VJ0805Y123JXCMP | Vishay Vitramon | 0 | VJ0805Y123JXCMP-ND | 0,11375 € | Upgrade |
| GA0805Y123KBCBR31G | Vishay Vitramon | 0 | GA0805Y123KBCBR31G-ND | 0,05866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08516 € | 851,60 € |
| Unit Price without VAT: | 0,08516 € |
|---|---|
| Unit Price with VAT: | 0,10134 € |




