
VJ0805Y105KXQRW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y105KXQRW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXQRW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXQRW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXQRW1BC |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXQRW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10600 € | 1,06 € |
50 | 0,07620 € | 3,81 € |
100 | 0,06690 € | 6,69 € |
500 | 0,04684 € | 23,42 € |
1.000 | 0,04635 € | 46,35 € |
2.500 | 0,04152 € | 103,80 € |
5.000 | 0,03847 € | 192,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03361 € | 336,10 € |
20.000 | 0,03335 € | 667,00 € |
30.000 | 0,03288 € | 986,40 € |
50.000 | 0,03174 € | 1.587,00 € |
70.000 | 0,03107 € | 2.174,90 € |
100.000 | 0,03061 € | 3.061,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |