
VJ0805Y104KXAAT | |
---|---|
DigiKey Part Number | 720-1383-2-ND - Tape & Reel (TR) 720-1383-1-ND - Cut Tape (CT) 720-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXAAT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17200 € | 1,72 € |
50 | 0,12580 € | 6,29 € |
100 | 0,11170 € | 11,17 € |
500 | 0,08802 € | 44,01 € |
1.000 | 0,08073 € | 80,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06496 € | 194,88 € |
6.000 | 0,05362 € | 321,72 € |
9.000 | 0,05337 € | 480,33 € |
15.000 | 0,05308 € | 796,20 € |
21.000 | 0,05290 € | 1.110,90 € |
30.000 | 0,05273 € | 1.581,90 € |
36.000 | 0,05265 € | 1.895,40 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |