
VJ0805Y103KXBMC | |
|---|---|
DigiKey Part Number | 720-1750-2-ND - Tape & Reel (TR) 720-1750-1-ND - Cut Tape (CT) 720-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXBMC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05506 € | 27,53 € |
| 1.000 | 0,04998 € | 49,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04373 € | 131,19 € |
| 6.000 | 0,04067 € | 244,02 € |
| 9.000 | 0,03914 € | 352,26 € |
| 15.000 | 0,03744 € | 561,60 € |
| 21.000 | 0,03645 € | 765,45 € |
| 30.000 | 0,03433 € | 1.029,90 € |
| 36.000 | 0,03428 € | 1.234,08 € |
| 72.000 | 0,03352 € | 2.413,44 € |
| 75.000 | 0,03344 € | 2.508,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

