Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103JXBAC

DigiKey Part Number
720-VJ0805Y103JXBACTR-ND - Tape & Reel (TR)
720-VJ0805Y103JXBACCT-ND - Cut Tape (CT)
720-VJ0805Y103JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103JXBAC
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09380 €4,69 €
1000,08280 €8,28 €
5000,06424 €32,12 €
1.0000,05851 €58,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04905 €147,15 €
6.0000,04572 €274,32 €
9.0000,04263 €383,67 €
15.0000,04104 €615,60 €
21.0000,04090 €858,90 €
30.0000,03943 €1.182,90 €
36.0000,03936 €1.416,96 €
72.0000,03795 €2.732,40 €
75.0000,03786 €2.839,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €