
VJ0805Y102KXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y102KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y102KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y102KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXBCW1BC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12500 € | 1,25 € |
50 | 0,09000 € | 4,50 € |
100 | 0,06970 € | 6,97 € |
500 | 0,05580 € | 27,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03765 € | 150,60 € |
8.000 | 0,03550 € | 284,00 € |
12.000 | 0,03443 € | 413,16 € |
20.000 | 0,03424 € | 684,80 € |
28.000 | 0,03323 € | 930,44 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |