Vishay - VJ0805
cms-photo-disclaimer

VJ0805Y102KXBCW1BC

cms-digikey-product-number
720-VJ0805Y102KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y102KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y102KXBCW1BCDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
VJ0805Y102KXBCW1BC
cms-description
CAP CER 1000PF 100V X7R 0805
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
VJ0805Y102KXBCW1BC Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4.777
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,21000 €0,21 €
100,12500 €1,25 €
500,09000 €4,50 €
1000,06970 €6,97 €
5000,05580 €27,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,03765 €150,60 €
8.0000,03550 €284,00 €
12.0000,03443 €413,16 €
20.0000,03424 €684,80 €
28.0000,03323 €930,44 €
cms-manufacturer-standard-package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €