
VJ0805Y102KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y102KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805Y102KXAMCCT-ND - Cut Tape (CT) 720-VJ0805Y102KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXAMC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05012 € | 25,06 € |
| 1.000 | 0,04541 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03349 € | 100,47 € |
| 6.000 | 0,02770 € | 166,20 € |
| 9.000 | 0,02664 € | 239,76 € |
| 15.000 | 0,02647 € | 397,05 € |
| 21.000 | 0,02637 € | 553,77 € |
| 30.000 | 0,02627 € | 788,10 € |
| 36.000 | 0,02623 € | 944,28 € |
| 72.000 | 0,02606 € | 1.876,32 € |
| 75.000 | 0,02605 € | 1.953,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

