VJ0805Q4R7DFAAO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,12766 €
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Q4R7DFAAO

DigiKey Part Number
VJ0805Q4R7DFAAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Q4R7DFAAO
Description
CAP CER 4.7PF 50V 0805 EPOXY
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
EDA/CAD Models
VJ0805Q4R7DFAAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types