
VJ0805Q2R7BXAAC | |
---|---|
DigiKey Part Number | VJ0805Q2R7BXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Q2R7BXAAC |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | VJ0805Q2R7BXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |