
VJ0805D8R2CXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0805D8R2CXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0805D8R2CXPQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805D8R2CXPQJHT |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,40380 € | 40,38 € |
| 500 | 0,33826 € | 169,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31799 € | 317,99 € |
| 2.000 | 0,30132 € | 602,64 € |
| 3.000 | 0,29296 € | 878,88 € |
| 5.000 | 0,28371 € | 1.418,55 € |
| 7.000 | 0,27830 € | 1.948,10 € |
| 10.000 | 0,27309 € | 2.730,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

