
VJ0805D2R4BXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0805D2R4BXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0805D2R4BXPQJHTCT-ND - Cut Tape (CT) 720-VJ0805D2R4BXPQJHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D2R4BXPQJHT |
Description | CAP CER 2.4PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,43960 € | 43,96 € |
| 500 | 0,36966 € | 184,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34803 € | 348,03 € |
| 2.000 | 0,33024 € | 660,48 € |
| 3.000 | 0,32132 € | 963,96 € |
| 5.000 | 0,31144 € | 1.557,20 € |
| 7.000 | 0,30567 € | 2.139,69 € |
| 10.000 | 0,30011 € | 3.001,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

