
VJ0805D201KXPAJ | |
|---|---|
DigiKey Part Number | 720-1346-2-ND - Tape & Reel (TR) 720-1346-1-ND - Cut Tape (CT) 720-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D201KXPAJ |
Description | CAP CER 200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D201KXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,11828 € | 59,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09773 € | 97,73 € |
| 2.000 | 0,09311 € | 186,22 € |
| 3.000 | 0,09125 € | 273,75 € |
| 5.000 | 0,08934 € | 446,70 € |
| 7.000 | 0,08856 € | 619,92 € |
| 10.000 | 0,08778 € | 877,80 € |
| 12.000 | 0,08763 € | 1.051,56 € |
| 24.000 | 0,08709 € | 2.090,16 € |
| 25.000 | 0,08706 € | 2.176,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


