VJ0805A821JXCAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08703 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08298 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08703 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08298 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,06491 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,06820 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05170 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05441 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,27888 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08703 €
Datasheet
820 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A821JXCAR

DigiKey Part Number
VJ0805A821JXCAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A821JXCAR
Description
CAP CER 820PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A821JXCAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08298 €829,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08298 €
Unit Price with VAT:0,09875 €