
VJ0805A681JXCAT | |
---|---|
DigiKey Part Number | 720-VJ0805A681JXCATTR-ND - Tape & Reel (TR) 720-VJ0805A681JXCATCT-ND - Cut Tape (CT) 720-VJ0805A681JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXCAT |
Description | CAP CER 680PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21900 € | 2,19 € |
50 | 0,16220 € | 8,11 € |
100 | 0,14480 € | 14,48 € |
500 | 0,11562 € | 57,81 € |
1.000 | 0,10662 € | 106,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09551 € | 286,53 € |
6.000 | 0,09008 € | 540,48 € |
9.000 | 0,08736 € | 786,24 € |
15.000 | 0,08434 € | 1.265,10 € |
21.000 | 0,08258 € | 1.734,18 € |
30.000 | 0,08089 € | 2.426,70 € |
36.000 | 0,08008 € | 2.882,88 € |
72.000 | 0,07738 € | 5.571,36 € |
75.000 | 0,07723 € | 5.792,25 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |