VJ0805A4R7DXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12797 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32051 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32051 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34601 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34601 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18046 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A4R7DXAMC

DigiKey Part Number
VJ0805A4R7DXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A4R7DXAMC
Description
CAP CER 4.7PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A4R7DXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A4R7BXAACVishay Vitramon0VJ0805A4R7BXAAC-ND0,12797 €Upgrade
VJ0805A4R7BXAAPVishay Vitramon0VJ0805A4R7BXAAP-ND0,32051 €Upgrade
VJ0805A4R7BXAMCVishay Vitramon0VJ0805A4R7BXAMC-ND0,32889 €Upgrade
VJ0805A4R7BXAMPVishay Vitramon0VJ0805A4R7BXAMP-ND0,32051 €Upgrade
VJ0805A4R7BXBACVishay Vitramon0VJ0805A4R7BXBAC-ND0,34601 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10148 €608,88 €
Unit Price without VAT:0,10148 €
Unit Price with VAT:0,12076 €