
VJ0805A470JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1630-2-ND - Tape & Reel (TR) 720-1630-1-ND - Cut Tape (CT) 720-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02554 € | 12,77 € |
| 1.000 | 0,02430 € | 24,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02083 € | 83,32 € |
| 8.000 | 0,01713 € | 137,04 € |
| 12.000 | 0,01567 € | 188,04 € |
| 20.000 | 0,01553 € | 310,60 € |
| 28.000 | 0,01189 € | 332,92 € |
| 40.000 | 0,01184 € | 473,60 € |
| 48.000 | 0,01182 € | 567,36 € |
| 96.000 | 0,01174 € | 1.127,04 € |
| 100.000 | 0,01173 € | 1.173,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

