
VJ0805A3R9CXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A3R9CXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A3R9CXAMCCT-ND - Cut Tape (CT) 720-VJ0805A3R9CXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A3R9CXAMC |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A3R9CXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,30300 € | 30,30 € |
| 500 | 0,25082 € | 125,41 € |
| 1.000 | 0,23470 € | 234,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21480 € | 644,40 € |
| 6.000 | 0,20505 € | 1.230,30 € |
| 9.000 | 0,19957 € | 1.796,13 € |
| 15.000 | 0,19476 € | 2.921,40 € |
| 21.000 | 0,19160 € | 4.023,60 € |
| 30.000 | 0,18856 € | 5.656,80 € |
| 36.000 | 0,18711 € | 6.735,96 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

