
VJ0805A3R9BXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A3R9BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A3R9BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A3R9BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A3R9BXAPW1BC |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A3R9BXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07260 € | 3,63 € |
100 | 0,06360 € | 6,36 € |
500 | 0,04418 € | 22,09 € |
1.000 | 0,04129 € | 41,29 € |
2.500 | 0,03928 € | 98,20 € |
5.000 | 0,03636 € | 181,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02987 € | 448,05 € |
30.000 | 0,02965 € | 889,50 € |
45.000 | 0,02954 € | 1.329,30 € |
75.000 | 0,02913 € | 2.184,75 € |
105.000 | 0,02856 € | 2.998,80 € |
150.000 | 0,02801 € | 4.201,50 € |
180.000 | 0,02775 € | 4.995,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |