
VJ0805A392FXATW1BC | |
---|---|
DigiKey Part Number | 720-1717-2-ND - Tape & Reel (TR) 720-1717-1-ND - Cut Tape (CT) 720-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A392FXATW1BC |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A392FXATW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,51600 € | 5,16 € |
50 | 0,41380 € | 20,69 € |
100 | 0,37730 € | 37,73 € |
500 | 0,31574 € | 157,87 € |
1.000 | 0,29669 € | 296,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,26093 € | 782,79 € |
6.000 | 0,25745 € | 1.544,70 € |
9.000 | 0,25480 € | 2.293,20 € |
15.000 | 0,24944 € | 3.741,60 € |
21.000 | 0,24569 € | 5.159,49 € |
30.000 | 0,24209 € | 7.262,70 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |