
VJ0805A332GXJRW1BC | |
---|---|
cms-digikey-product-number | VJ0805A332GXJRW1BC-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | VJ0805A332GXJRW1BC |
cms-description | CAP CER 3300PF 16V C0G/NP0 0805 |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 3300 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | VJ0805A332GXJRW1BC Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10.000 | 0,10590 € | 1.059,00 € |
Unit Price without VAT: | 0,10590 € |
---|---|
Unit Price with VAT: | 0,12602 € |