
VJ0805A331KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A331KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A331KXAMCCT-ND - Cut Tape (CT) 720-VJ0805A331KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331KXAMC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331KXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06876 € | 34,38 € |
| 1.000 | 0,06268 € | 62,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05518 € | 165,54 € |
| 6.000 | 0,05151 € | 309,06 € |
| 9.000 | 0,04967 € | 447,03 € |
| 15.000 | 0,04764 € | 714,60 € |
| 21.000 | 0,04645 € | 975,45 € |
| 30.000 | 0,04531 € | 1.359,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

