Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A2R2DXAAC | |
|---|---|
DigiKey Part Number | VJ0805A2R2DXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A2R2DXAAC |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A2R2DXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A2R2BXAAC | Vishay Vitramon | 0 | VJ0805A2R2BXAAC-ND | 0,32889 € | Upgrade |
| VJ0805A2R2BXAAP | Vishay Vitramon | 0 | VJ0805A2R2BXAAP-ND | 0,32051 € | Upgrade |
| VJ0805A2R2BXAMC | Vishay Vitramon | 0 | VJ0805A2R2BXAMC-ND | 0,32889 € | Upgrade |
| VJ0805A2R2BXAMP | Vishay Vitramon | 0 | VJ0805A2R2BXAMP-ND | 0,32051 € | Upgrade |
| VJ0805A2R2BXBAC | Vishay Vitramon | 0 | VJ0805A2R2BXBAC-ND | 0,32889 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09570 € | 574,20 € |
| Unit Price without VAT: | 0,09570 € |
|---|---|
| Unit Price with VAT: | 0,11388 € |


