
VJ0805A221JXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A221JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A221JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A221JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXAPW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06660 € | 3,33 € |
100 | 0,05830 € | 5,83 € |
500 | 0,03974 € | 19,87 € |
1.000 | 0,03668 € | 36,68 € |
2.500 | 0,03566 € | 89,15 € |
5.000 | 0,03294 € | 164,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02960 € | 444,00 € |
30.000 | 0,02796 € | 838,80 € |
45.000 | 0,02714 € | 1.221,30 € |
75.000 | 0,02623 € | 1.967,25 € |
105.000 | 0,02570 € | 2.698,50 € |
150.000 | 0,02519 € | 3.778,50 € |
180.000 | 0,02495 € | 4.491,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |