
VJ0805A221JXACW1BC | |
---|---|
DigiKey Part Number | BC1272TR-ND - Tape & Reel (TR) BC1272CT-ND - Cut Tape (CT) BC1272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06660 € | 3,33 € |
100 | 0,05830 € | 5,83 € |
500 | 0,04328 € | 21,64 € |
1.000 | 0,03944 € | 39,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03040 € | 121,60 € |
8.000 | 0,02785 € | 222,80 € |
12.000 | 0,02771 € | 332,52 € |
20.000 | 0,02755 € | 551,00 € |
28.000 | 0,02522 € | 706,16 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |