
VJ0805A220FXBPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A220FXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220FXBPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220FXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220FXBPW1BC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220FXBPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19800 € | 1,98 € |
50 | 0,14660 € | 7,33 € |
100 | 0,13070 € | 13,07 € |
500 | 0,10004 € | 50,02 € |
1.000 | 0,09555 € | 95,55 € |
2.500 | 0,08680 € | 217,00 € |
5.000 | 0,08154 € | 407,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,06998 € | 1.049,70 € |
30.000 | 0,06955 € | 2.086,50 € |
45.000 | 0,06932 € | 3.119,40 € |
75.000 | 0,06848 € | 5.136,00 € |
105.000 | 0,06745 € | 7.082,25 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |