
VJ0805A220FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A220FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220FXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16800 € | 1,68 € |
50 | 0,12320 € | 6,16 € |
100 | 0,10080 € | 10,08 € |
500 | 0,08610 € | 43,05 € |
1.000 | 0,07893 € | 78,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05751 € | 230,04 € |
8.000 | 0,05523 € | 441,84 € |
12.000 | 0,05320 € | 638,40 € |
20.000 | 0,05293 € | 1.058,60 € |
28.000 | 0,05099 € | 1.427,72 € |
40.000 | 0,05083 € | 2.033,20 € |
48.000 | 0,05076 € | 2.436,48 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |