VJ0805A1R0DXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32051 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32051 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34601 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34601 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04826 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet
1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R0DXAMC

DigiKey Part Number
VJ0805A1R0DXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R0DXAMC
Description
CAP CER 1PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R0DXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R0BXAACVishay Vitramon0VJ0805A1R0BXAAC-ND0,32889 €Upgrade
VJ0805A1R0BXAAPVishay Vitramon0VJ0805A1R0BXAAP-ND0,32051 €Upgrade
VJ0805A1R0BXAMCVishay Vitramon0VJ0805A1R0BXAMC-ND0,32889 €Upgrade
VJ0805A1R0BXAMPVishay Vitramon0VJ0805A1R0BXAMP-ND0,32051 €Upgrade
VJ0805A1R0BXBACVishay Vitramon0VJ0805A1R0BXBAC-ND0,34601 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10148 €608,88 €
Unit Price without VAT:0,10148 €
Unit Price with VAT:0,12076 €