VJ0805A1R0CXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29756 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28617 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29756 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28617 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,62076 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,59977 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,62076 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,59977 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20937 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20088 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20937 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20088 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,19553 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,18752 €
Datasheet
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R0CXBMC

DigiKey Part Number
VJ0805A1R0CXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R0CXBMC
Description
CAP CER 1PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R0CXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,19553 €1.173,18 €
Unit Price without VAT:0,19553 €
Unit Price with VAT:0,23268 €