Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A181KXCMP | |
|---|---|
DigiKey Part Number | VJ0805A181KXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A181KXCMP |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A181KXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A181GXCAC | Vishay Vitramon | 0 | VJ0805A181GXCAC-ND | 0,39680 € | Upgrade |
| VJ0805A181GXCAP | Vishay Vitramon | 0 | VJ0805A181GXCAP-ND | 0,38725 € | Upgrade |
| VJ0805A181GXCMC | Vishay Vitramon | 0 | VJ0805A181GXCMC-ND | 0,39680 € | Upgrade |
| VJ0805A181GXCMP | Vishay Vitramon | 0 | VJ0805A181GXCMP-ND | 0,38725 € | Upgrade |
| VJ0805A181GXEAC | Vishay Vitramon | 0 | VJ0805A181GXEAC-ND | 0,46185 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08898 € | 889,80 € |
| Unit Price without VAT: | 0,08898 € |
|---|---|
| Unit Price with VAT: | 0,10589 € |


