Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A152FXAAP | |
|---|---|
DigiKey Part Number | VJ0805A152FXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A152FXAAP |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152FXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXBMT | Vishay Vitramon | 0 | VJ0805A152FXBMT-ND | 0,48066 € | Upgrade |
| GA0805A152FBAAR31G | Vishay Vitramon | 0 | 720-GA0805A152FBAAR31GTR-ND | 0,51836 € | Parametric Equivalent |
| GA0805A152FBAAT31G | Vishay Vitramon | 0 | 720-GA0805A152FBAAT31GTR-ND | 0,53464 € | Parametric Equivalent |
| GA0805A152FBABR31G | Vishay Vitramon | 0 | GA0805A152FBABR31G-ND | 0,43781 € | Parametric Equivalent |
| GA0805A152FBABT31G | Vishay Vitramon | 0 | GA0805A152FBABT31G-ND | 0,44819 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,46977 € | 4.697,70 € |
| Unit Price without VAT: | 0,46977 € |
|---|---|
| Unit Price with VAT: | 0,55903 € |




