
VJ0805A101JXAAC | |
|---|---|
DigiKey Part Number | 720-1840-2-ND - Tape & Reel (TR) 720-1840-1-ND - Cut Tape (CT) 720-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXAAC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,06172 € | 30,86 € |
| 1.000 | 0,05613 € | 56,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04924 € | 147,72 € |
| 6.000 | 0,04587 € | 275,22 € |
| 9.000 | 0,04418 € | 397,62 € |
| 15.000 | 0,04231 € | 634,65 € |
| 21.000 | 0,04122 € | 865,62 € |
| 30.000 | 0,04017 € | 1.205,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

