VJ0603Y822KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03093 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03020 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.490
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03652 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05734 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05612 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05562 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04870 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02327 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02270 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04814 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02123 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01822 €
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y822KXAPW1BC

DigiKey Part Number
VJ0603Y822KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y822KXAPW1BC
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y822KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01369 €205,35 €
Manufacturers Standard Package
Unit Price without VAT:0,01369 €
Unit Price with VAT:0,01629 €