
VJ0603Y822KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y822KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y822KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y822KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y822KXACW1BC |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y822KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04100 € | 0,41 € |
50 | 0,02820 € | 1,41 € |
100 | 0,02410 € | 2,41 € |
500 | 0,01758 € | 8,79 € |
1.000 | 0,01556 € | 15,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01343 € | 53,72 € |
8.000 | 0,01108 € | 88,64 € |
12.000 | 0,00923 € | 110,76 € |
20.000 | 0,00916 € | 183,20 € |
28.000 | 0,00731 € | 204,68 € |
40.000 | 0,00728 € | 291,20 € |
48.000 | 0,00726 € | 348,48 € |
96.000 | 0,00721 € | 692,16 € |
100.000 | 0,00720 € | 720,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |