
VJ0603Y563KXJAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y563KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y563KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y563KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y563KXJAC |
Description | CAP CER 0.056UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y563KXJAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08460 € | 4,23 € |
100 | 0,07450 € | 7,45 € |
500 | 0,05744 € | 28,72 € |
1.000 | 0,05221 € | 52,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03403 € | 136,12 € |
8.000 | 0,03281 € | 262,48 € |
12.000 | 0,03219 € | 386,28 € |
20.000 | 0,03201 € | 640,20 € |
28.000 | 0,03145 € | 880,60 € |
40.000 | 0,03135 € | 1.254,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |