VJ0603Y561JXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02625 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02562 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05098 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04987 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,32378 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,31852 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,26927 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,26476 €
Datasheet

Similar


Vishay Vitramon
In Stock: 10.736
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04179 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03864 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03954 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03145 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03072 €
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561JXXAP

DigiKey Part Number
VJ0603Y561JXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561JXXAP
Description
CAP CER 560PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561JXXAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04987 €498,70 €
Manufacturers Standard Package
Unit Price without VAT:0,04987 €
Unit Price with VAT:0,05935 €