Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y473KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473KXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXQCW1BC |
Description | CAP CER 0.047UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02216 € | 11,08 € |
| 1.000 | 0,02031 € | 20,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01677 € | 67,08 € |
| 8.000 | 0,01472 € | 117,76 € |
| 12.000 | 0,01404 € | 168,48 € |
| 20.000 | 0,01329 € | 265,80 € |
| 28.000 | 0,01280 € | 358,40 € |
| 40.000 | 0,01243 € | 497,20 € |
| 48.000 | 0,01224 € | 587,52 € |
| 96.000 | 0,01157 € | 1.110,72 € |
| 100.000 | 0,01153 € | 1.153,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


