
VJ0603Y472JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y472JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y472JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472JXBCW1BC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04730 € | 4,73 € |
| 500 | 0,03568 € | 17,84 € |
| 1.000 | 0,03208 € | 32,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02898 € | 115,92 € |
| 8.000 | 0,02214 € | 177,12 € |
| 12.000 | 0,02111 € | 253,32 € |
| 20.000 | 0,02098 € | 419,60 € |
| 28.000 | 0,02000 € | 560,00 € |
| 40.000 | 0,01993 € | 797,20 € |
| 48.000 | 0,01989 € | 954,72 € |
| 96.000 | 0,01977 € | 1.897,92 € |
| 100.000 | 0,01976 € | 1.976,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

