
VJ0603Y472JXACW1BC | |
---|---|
DigiKey Part Number | 720-1387-2-ND - Tape & Reel (TR) 720-1387-1-ND - Cut Tape (CT) 720-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472JXACW1BC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
50 | 0,03680 € | 1,84 € |
100 | 0,03180 € | 3,18 € |
500 | 0,02346 € | 11,73 € |
1.000 | 0,02091 € | 20,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01826 € | 73,04 € |
8.000 | 0,01601 € | 128,08 € |
12.000 | 0,01529 € | 183,48 € |
20.000 | 0,01462 € | 292,40 € |
28.000 | 0,01233 € | 345,24 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |