
VJ0603Y332KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332KXCACTR-ND - Tape & Reel (TR) 720-VJ0603Y332KXCACCT-ND - Cut Tape (CT) 720-VJ0603Y332KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXCAC |
Description | CAP CER 3300PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08766 € | 43,83 € |
| 1.000 | 0,08038 € | 80,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06945 € | 277,80 € |
| 8.000 | 0,06539 € | 523,12 € |
| 12.000 | 0,06336 € | 760,32 € |
| 20.000 | 0,06111 € | 1.222,20 € |
| 28.000 | 0,05979 € | 1.674,12 € |
| 40.000 | 0,05853 € | 2.341,20 € |
| 48.000 | 0,05793 € | 2.780,64 € |
| 96.000 | 0,05591 € | 5.367,36 € |
| 100.000 | 0,05580 € | 5.580,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

