VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332JLAAJ32

DigiKey Part Number
720-VJ0603Y332JLAAJ32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y332JLAAJ32
Description
CAP CER 3300 PF 50V X7R 0603 PB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332JLAAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,35360 €2.828,80 €
Unit Price without VAT:0,35360 €
Unit Price with VAT:0,42078 €