
VJ0603Y273KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y273KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y273KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y273KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y273KXACW1BC |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y273KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06700 € | 0,67 € |
50 | 0,04640 € | 2,32 € |
100 | 0,04050 € | 4,05 € |
500 | 0,03026 € | 15,13 € |
1.000 | 0,02712 € | 27,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01857 € | 74,28 € |
8.000 | 0,01792 € | 143,36 € |
12.000 | 0,01782 € | 213,84 € |
20.000 | 0,01770 € | 354,00 € |
28.000 | 0,01719 € | 481,32 € |
40.000 | 0,01712 € | 684,80 € |
48.000 | 0,01709 € | 820,32 € |
96.000 | 0,01660 € | 1.593,60 € |
100.000 | 0,01656 € | 1.656,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |