
VJ0603Y182JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y182JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y182JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y182JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y182JXAAC |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y182JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,04682 € | 23,41 € |
| 1.000 | 0,04234 € | 42,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02604 € | 104,16 € |
| 8.000 | 0,02396 € | 191,68 € |
| 12.000 | 0,02338 € | 280,56 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

