
VJ0603Y103MXBAC31 | |
---|---|
DigiKey Part Number | 720-1256-2-ND - Tape & Reel (TR) 720-1256-1-ND - Cut Tape (CT) 720-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXBAC31 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXBAC31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13500 € | 1,35 € |
50 | 0,09760 € | 4,88 € |
100 | 0,08630 € | 8,63 € |
500 | 0,07458 € | 37,29 € |
1.000 | 0,06258 € | 62,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05231 € | 209,24 € |
8.000 | 0,04902 € | 392,16 € |
12.000 | 0,04737 € | 568,44 € |
20.000 | 0,04555 € | 911,00 € |
28.000 | 0,04448 € | 1.245,44 € |
40.000 | 0,04346 € | 1.738,40 € |
48.000 | 0,04297 € | 2.062,56 € |
96.000 | 0,04133 € | 3.967,68 € |
100.000 | 0,04125 € | 4.125,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |