VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103JXXAC

DigiKey Part Number
720-1955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y103JXXAC
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103JXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05533 €221,32 €
8.0000,05236 €418,88 €
12.0000,05017 €602,04 €
20.0000,04827 €965,40 €
28.0000,04598 €1.287,44 €
40.0000,04584 €1.833,60 €
48.0000,04558 €2.187,84 €
96.0000,04387 €4.211,52 €
100.0000,04377 €4.377,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05533 €
Unit Price with VAT:0,06584 €