
VJ0603Y103JXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXBPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103JXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXBPW1BC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXBPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,04016 € | 20,08 € |
| 1.000 | 0,03621 € | 36,21 € |
| 2.500 | 0,03365 € | 84,12 € |
| 5.000 | 0,03153 € | 157,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02557 € | 383,55 € |
| 30.000 | 0,02494 € | 748,20 € |
| 45.000 | 0,02419 € | 1.088,55 € |
| 75.000 | 0,02335 € | 1.751,25 € |
| 105.000 | 0,02328 € | 2.444,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

